- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP7WS1K0J
EP7WS1K0J
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 25mm
Search Keywords: EP7WS1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP7WS1K0J
-
Alias/AKA:1-2176084-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Box,Loose
-
Dimension:25 x 8.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$0.8335
2,500
$0.5129
3,750
$0.4060
5,000 +
$0.3979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments