- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP7WS150RJ
EP7WS150RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 7W - 500V - Through Hole - 8.5mm Dia x 25mm
Search Keywords: EP7WS150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP7WS150RJ
-
Alias/AKA:2176084-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:7 W
-
Resistance Value:150 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:25 x 8.511378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.4685
3,000
$0.4259
3,750
$0.3372
5,000 +
$0.3304
Click for Quote
Log in
to unlock special pricing