- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP5WS330RJ
EP5WS330RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 330 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 330 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP5WS330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP5WS330RJ
-
Alias/AKA:1-2176083-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.1711
2,500
$0.1586
5,000
$0.1569
7,500
$0.1561
10,000
$0.1473
25,000
$0.1466
50,000
$0.1458
100,000 +
$0.1451
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments