- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP5WS150RJ
EP5WS150RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 150 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP5WS150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP5WS150RJ
-
Alias/AKA:2176083-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:17.5 x 6.5 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.1839
2,500
$0.1675
5,000
$0.1590
7,500
$0.1586
10,000
$0.1522
25,000
$0.1518
50,000
$0.1514
100,000 +
$0.1511
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments