- Home ›
- All Products›
- EP3WSS1K1J
EP3WSS1K1J
TE Connectivity / Neohm Brand
EP 3W (SS) 1K1 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 3W (SS) 1K1 5%
Search Keywords: EP3WSS1K1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3WSS1K1J
-
Alias/AKA:7-2176612-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1528
3,000
$0.1373
5,000
$0.1369
8,000
$0.1334
25,000
$0.1297
50,000
$0.1202
100,000
$0.1135
150,000 +
$0.1120
Click for Quote
Log in
to unlock special pricing