- Home ›
- All Products›
- EP3WSS16RJ
EP3WSS16RJ
TE Connectivity / Neohm Brand
EP 3W (SS) 16R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 3W (SS) 16R 5%
Search Keywords: EP3WSS16RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3WSS16RJ
-
Alias/AKA:3-2176612-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1349
3,000
$0.1212
5,000
$0.1209
8,000
$0.1195
25,000
$0.1146
50,000
$0.1061
100,000
$0.1002
150,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing