- Home ›
- All Products›
- EP3WSS130RJ
EP3WSS130RJ
TE Connectivity / Neohm Brand
EP 3W (SS) 130R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 3W (SS) 130R 5%
Search Keywords: EP3WSS130RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3WSS130RJ
-
Alias/AKA:5-2176612-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1340
3,000
$0.1259
5,000
$0.1204
8,000
$0.1187
25,000
$0.1138
50,000
$0.1054
100,000
$0.0996
150,000 +
$0.0983
Click for Quote
Log in
to unlock special pricing