- Home ›
- All Products›
- EP2WSS300RJ
EP2WSS300RJ
TE Connectivity / Neohm Brand
EP 2W (SS) 300R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 2W (SS) 300R 5%
Search Keywords: EP2WSS300RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP2WSS300RJ
-
Alias/AKA:6-2176611-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0859
3,000
$0.0677
8,000
$0.0648
25,000
$0.0612
50,000
$0.0590
100,000
$0.0535
150,000
$0.0534
250,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing