- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV2010J1M5
CRGV2010J1M5
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 2010 - 1.5 Mohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Voltage Thick Film Resistor - SMD 2010 - 1.5 Mohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV2010J1M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV2010J1M5
-
Alias/AKA:3-1879531-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1668
5,000
$0.1664
10,000
$0.1024
15,000
$0.0810
20,000 +
$0.0795
Click for Quote
Log in
to unlock special pricing