- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV0603F100K
CRGV0603F100K
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV0603F100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV0603F100K
-
Alias/AKA:1879533-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0152
10,000
$0.0127
25,000
$0.0119
50,000
$0.0114
100,000
$0.0111
150,000
$0.0108
250,000
$0.0104
500,000 +
$0.0095
Click for Quote
Log in
to unlock special pricing