- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP2512F180R
CRGP2512F180R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2512 - 180 ohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 2512 - 180 ohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGP2512F180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP2512F180R
-
Alias/AKA:1-2176331-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 8/12/26
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
4,000
$0.1304
8,000
$0.1227
12,000
$0.1199
28,000
$0.1193
52,000
$0.1187
100,000
$0.1181
152,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT