- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH0603F15K
CRGH0603F15K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0603 - 15 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 0603 - 15 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH0603F15K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH0603F15K
-
Alias/AKA:1879506-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:15 KOhm
-
Power Rating:0.2 (1/5) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
20000
Order Increment:
5000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.0087
20,000
$0.0079
25,000
$0.0075
50,000
$0.0073
100,000
$0.0071
150,000
$0.0070
250,000
$0.0067
500,000 +
$0.0062
Click for Quote
Log in
to unlock special pricing