- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG1206ZR
CRG1206ZR
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 0 ohm - 1/4 W - 200V - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1206 - 0 ohm - 1/4 W - 200V - -55°C to +155°C - Tape&Reel
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 0 ?
- Power Rating = .25 W
- Tolerance = 0 %
Search Keywords: CRG1206ZR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG1206ZR
-
Alias/AKA:1623693-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:0 Ohm
-
Power Rating:N/R
-
Tolerance:N/R
-
Case Size:1206
-
Temperature Coefficient:N/R
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0080
25,000
$0.0069
50,000
$0.0064
100,000
$0.0063
150,000
$0.0063
250,000
$0.0063
500,000 +
$0.0063
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT