- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG1206F100K
CRG1206F100K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG1206F100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG1206F100K
-
Alias/AKA:1623402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0063
25,000
$0.0055
50,000
$0.0055
100,000
$0.0054
150,000
$0.0054
250,000
$0.0050
500,000 +
$0.0047
Click for Quote
Log in
to unlock special pricing