- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F1K8
CRG0805F1K8
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 1.8 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0805 - 1.8 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 1.8K ?
- Power Rating = .125 W
Search Keywords: CRG0805F1K8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0805F1K8
-
Alias/AKA:1623140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.8 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0041
25,000
$0.0037
50,000
$0.0036
100,000
$0.0035
150,000
$0.0035
250,000
$0.0033
500,000 +
$0.0031
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments