- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0201F75R
CRG0201F75R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0201 - 75 ohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 0201 - 75 ohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0201F75R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRG0201F75R
-
Alias/AKA:4-2176067-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0232
8,000
$0.0195
26,000
$0.0175
50,000
$0.0172
100,000
$0.0165
150,000
$0.0165
250,000
$0.0151
500,000 +
$0.0142
Click for Quote
Log in
to unlock special pricing