- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B26R7E1
CPF0805B26R7E1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0805 - 26.7 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0805 - 26.7 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B26R7E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0805B26R7E1
-
Alias/AKA:6-1614890-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:26.7 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1286
3,000
$0.1208
5,000
$0.1155
8,000
$0.1139
25,000
$0.0977
50,000
$0.0773
100,000
$0.0552
150,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments