- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603F60K4C1
CPF0603F60K4C1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0603 - 60.4 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thin Film Resistor - SMD 0603 - 60.4 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603F60K4C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603F60K4C1
-
Alias/AKA:3-1879338-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0255
8,000
$0.0201
25,000
$0.0172
50,000
$0.0142
100,000
$0.0100
150,000
$0.0096
250,000
$0.0095
500,000 +
$0.0092
Click for Quote
Log in
to unlock special pricing