- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0603B47KE
CPF0603B47KE
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0603 - 47 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0603 - 47 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0603B47KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0603B47KE
-
Alias/AKA:6-1614882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0879
10,000
$0.0867
25,000
$0.0831
50,000
$0.0756
100,000
$0.0714
150,000
$0.0712
250,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments