- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0402B453KE1
CPF0402B453KE1
TE Connectivity / Neohm Brand
A thin film precision chip resistor with a resistance of 453 kΩ, ±0.1% tolerance, and a 25 ppm/°C temperature coefficient in a ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A thin film precision chip resistor with a resistance of 453 kΩ, ±0.1% tolerance, and a 25 ppm/°C temperature coefficient in a 0402 surface-mount package.
Search Keywords: CPF0402B453KE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0402B453KE1
-
Alias/AKA:6-2176455-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1378
3,000
$0.1363
5,000
$0.1288
8,000
$0.1251
25,000
$0.1200
50,000
$0.1194
100,000
$0.1188
150,000 +
$0.1182
Click for Quote
Log in
to unlock special pricing