- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0402B43R2C1
CPF0402B43R2C1
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0402 - 43.2 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0402 - 43.2 ohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0402B43R2C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0402B43R2C1
-
Alias/AKA:3-1879216-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1453
3,000
$0.1306
5,000
$0.1302
8,000
$0.1287
25,000
$0.1104
50,000
$0.0998
100,000
$0.0936
150,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing