- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0201D4K12E1
TE Connectivity / Neohm Brand
CPF0201D4K12E1
Thin Film Resistor - SMD 0201 - 4.12 Kohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thin Film Resistor - SMD 0201 - 4.12 Kohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0201D4K12E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0201D4K12E1
-
Alias/AKA:8-2176073-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is CPF0201D4K12E1 RoHS compliant?
Yes, CPF0201D4K12E1 is RoHS compliant.
What is the lead time for CPF0201D4K12E1?
The standard lead time for CPF0201D4K12E1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1029
3,000
$0.0966
5,000
$0.0924
8,000
$0.0922
25,000
$0.0782
50,000
$0.0707
100,000
$0.0662
150,000 +
$0.0661
Click for Quote
Log in
to unlock special pricing