- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0201D499RE
CPF0201D499RE
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0201 - 499 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0201 - 499 ohm (+/-) 0.5% - 1/32 W - 15V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0201D499RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CPF0201D499RE
-
Alias/AKA:7-2176074-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0677
7,500
$0.0648
10,000
$0.0646
30,000
$0.0612
50,000
$0.0611
100,000
$0.0557
150,000
$0.0556
250,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing