- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR50J360R
CFR50J360R
TE Connectivity / Neohm Brand
Thin Film Resistor - 360 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 360 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J360R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR50J360R
-
Alias/AKA:1623933-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0225
9,000
$0.0178
27,000
$0.0170
51,000
$0.0167
102,000
$0.0161
150,000
$0.0155
252,000
$0.0140
501,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing