- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR16J27R
CFR16J27R
TE Connectivity / Neohm Brand
Thin Film Resistor - 27 ohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 27 ohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR16J27R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR16J27R
-
Alias/AKA:6-1623927-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.0087
10,000
$0.0085
25,000
$0.0068
50,000
$0.0065
100,000
$0.0059
150,000
$0.0059
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing