- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR16J12K
CFR16J12K
TE Connectivity / Neohm Brand
Thin Film Resistor - 12 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 12 Kohm (+/-) 5% - 0.25W - 200V - Through Hole - -55°C to +155°C - Ammo Box
Product Highlights:
- CFR16 Series
- Resistance Selection = K ?
- Resistance = 12K ?
- Power Rating = .25 W
- Tolerance = 5 %
Search Keywords: CFR16J12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR16J12K
-
Alias/AKA:1623927-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0139
10,000
$0.0117
25,000
$0.0109
50,000
$0.0105
100,000
$0.0100
150,000
$0.0096
250,000
$0.0090
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing