- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CFR100J150R
CFR100J150R
TE Connectivity / Neohm Brand
Thin Film Resistor - 150 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 150 ohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR100J150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CFR100J150R
-
Alias/AKA:1623925-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0541
5,000
$0.0426
10,000
$0.0408
25,000
$0.0402
50,000
$0.0386
100,000
$0.0357
150,000
$0.0356
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments