- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CBT50J47R
CBT50J47R
TE Connectivity / Neohm Brand
Carbon Composite Resistor - 47 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Composite Resistor - 47 ohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box
Product Highlights:
- CBT Series
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: CBT50J47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CBT50J47R
-
Alias/AKA:1625876-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 125 °C
-
Packaging:Ammo
-
Dimension:9.5 x 3.6 mm
-
Terminal Pitch:N/R
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.1955
100
$0.1777
2,000
$0.1531
4,000
$0.1508
6,000
$0.1486
8,000
$0.1463
26,000
$0.1441
50,000
$0.1410
100,000 +
$0.1323
Click for Quote
Log in
to unlock special pricing