- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- STM009PC2DC012N
STM009PC2DC012N
TE Connectivity / Nanonics Brand
Cable Assembly Strand Wire 0.305m 30AWG Rectangular 9 POS PL Crimp Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Strand Wire 0.305m 30AWG Rectangular 9 POS PL Crimp Package
Search Keywords: STM009PC2DC012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STM009PC2DC012N
-
Alias/AKA:1589473-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
3
$820.46
6
$434.36
9
$305.66
11 +
$299.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments