- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STL025M6KN
STL025M6KN
TE Connectivity / Nanonics Brand
Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole
Search Keywords: STL025M6KN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL025M6KN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$867.95
5
$865.78
10
$863.61
29
$861.45
57
$447.71
85
$306.55
113 +
$300.42
Click for Quote
Log in
to unlock special pricing