- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSM051B2H
SSM051B2H
TE Connectivity / Nanonics Brand
Conn Rectangular PIN 51 POS 0.635mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 51 POS 0.635mm Solder RA SMD
Search Keywords: SSM051B2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM051B2H
-
Alias/AKA:1589700-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Pitch:0.635 mm
-
Termination Method:Solder
-
Number of Contacts:51
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
3
$1,133.19
5
$719.91
8
$474.94
10 +
$465.44
Click for Quote
Log in
to unlock special pricing