- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SSM005PC4DX012N
SSM005PC4DX012N
TE Connectivity / Nanonics Brand
Cable Assembly Strand Wire 0.305m 34AWG Rectangular 5 POS M Crimp Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Strand Wire 0.305m 34AWG Rectangular 5 POS M Crimp Package
Search Keywords: SSM005PC4DX012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM005PC4DX012N
-
Alias/AKA:5-1589455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$482.15
6
$296.71
9
$234.89
11 +
$230.19
Click for Quote
Log in
to unlock special pricing