- Home ›
- All Products›
- QCM019PC2DC120B
QCM019PC2DC120B
TE Connectivity / Nanonics Brand
Nanominiature Circular Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Nanominiature Circular Connectors
Product Highlights:
- Number of Positions = 19
- Plug
- Color Coded Teflon Wire Material
- Wire Size = 30 AWG mm² [AWG]
- Wire Type = Stranded
Search Keywords: QCM019PC2DC120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM019PC2DC120B
-
Alias/AKA:1589692-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
92 Weeks
can ship
3/1/28
Price (USD)
Qty
Unit Price
3
$2,512.14
5
$1,591.02
8
$1,025.79
10 +
$1,005.27
Click for Quote
Log in
to unlock special pricing