- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MDX05
Signal Relay 5VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Search Keywords: MDX05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:MDX05
-
Alias/AKA:5-1608000-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,539
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.50
5
$16.39
10
$12.87
25
$9.37
50 +
$8.37
Click for Quote
Log in
to unlock special pricing