- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 715-411AT-200
715-411AT-200
TE Connectivity / Midtex Brand
Time Delay Relay 120VAC 10A DPDT (( 61.1mm 45.2mm 89.8mm)) Socket
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 120VAC 10A DPDT (( 61.1mm 45.2mm 89.8mm)) Socket
Search Keywords: 715411AT200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:715-411AT-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$176.46
25
$165.96
50
$157.24
100 +
$131.05
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Time Delay Relay 120VAC 10A DPDT(61.1x45.2x89.8)mm Socket
In Stock:
5
Minimum Order:
1