Electromechanical Relay 12VDC 1.309KOhm 5A SPDT (( 31.75mm 19.69mm 30.48mm)) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.309KOhm 5A SPDT (( 31.75mm 19.69mm 30.48mm)) THT General Purpose Relay
Search Keywords: 65312K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:65312K
-
Alias/AKA:1-1608021-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:1.309 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$9.449
5
$8.590
25
$8.160
50
$7.830
100
$7.570
250
$7.220
500
$6.990
1,000 +
$6.890
Click for Quote
Log in
to unlock special pricing