- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 59041C200
59041C200
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 660Ohm 20(NO)/10(NC)A SPDT (32.2x27.5x20.4)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 24VDC 660Ohm 20(NO)/10(NC)A SPDT (32.2x27.5x20.4)mm THT Power Relay
Search Keywords: 59041C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:59041C200
-
Alias/AKA:5-1608027-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20(NO)/10(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Older Equivalent