- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 49611B300
49611B300
TE Connectivity / Midtex Brand
Electromechanical Relay 12VDC 400Ohm 10A SPDT (22.5x16.5x16.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 400Ohm 10A SPDT (22.5x16.5x16.5)mm THT Power Relay
Search Keywords: 49611B300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:49611B300
-
Alias/AKA:2-1608023-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:400 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.54
25
$1.51
50
$1.48
100
$1.45
500
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing