- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 302-11F-200
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Midtex Brand
302-11F-200
Power Relay 110VDC 25A DPDT (( 85.73mm 63.8mm 63.5mm))
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 110VDC 25A DPDT (( 85.73mm 63.8mm 63.5mm))
Search Keywords: 30211F200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Midtex Brand |
| Part No: | 302-11F-200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 302-11F-200 discontinued?
Yes, 302-11F-200 from Te Connectivity / Midtex Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 302-11F-200?
The recommended replacement for 302-11F-200 is PRD-11DG0-110 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is 302-11F-200 RoHS compliant?
Yes, 302-11F-200 is RoHS compliant.
What is the lead time for 302-11F-200?
The standard lead time for 302-11F-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$87.00
5
$83.00
10 +
$76.00
Click for Quote
Log in
to unlock special pricing