- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 19022C2U0
19022C2U0
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 1.152KOhm 2A DPDT (20.5x10.1x12)mm THT PCB Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.152KOhm 2A DPDT (20.5x10.1x12)mm THT PCB Relay
Search Keywords: 19022C2U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:19022C2U0
-
Alias/AKA:1608000-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.5 x 10.1 x 12 mm
-
Termination Style:PC Pin
-
Coil Current:20.8 mA
-
Contact Form:2 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent