- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 18835B200
18835B200
TE Connectivity / Midtex Brand
Power Relay - 30A - 1 Form Y (SPST-NC-DB) - 12 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay - 30A - 1 Form Y (SPST-NC-DB) - 12 VDC
Search Keywords: 18835B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:18835B200
-
Alias/AKA:9-1608066-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$34.25
10
$31.19
25
$28.24
50
$25.04
100 +
$22.36
Click for Quote
Log in
to unlock special pricing