- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 18824C200
18824C200
TE Connectivity / Midtex Brand
Power Relay 24VDC 30A SPST-NO-DM(38.74x35.56x57.15)mm Plain Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Power Relay 24VDC 30A SPST-NO-DM(38.74x35.56x57.15)mm Plain Case
Search Keywords: 18824C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:18824C200
-
Alias/AKA:7-1608066-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Mounting:Plain Case
-
Termination Style:Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.06
25
$12.33
50
$12.15
100
$11.82
250
$11.36
500 +
$10.76
Click for Quote
Log in
to unlock special pricing