- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 18722B200
18722B200
TE Connectivity / Midtex Brand
Electromechanical Relay 12VDC 120Ohm 20A DPDT (38.74x39.62x57.15)mm Bracket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 120Ohm 20A DPDT (38.74x39.62x57.15)mm Bracket Power Relay
Search Keywords: 18722B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:18722B200
-
Alias/AKA:1-1608065-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Bracket Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$16.80
10
$15.84
25
$15.60
50
$15.36
100
$14.96
250
$14.73
500 +
$14.51
Click for Quote
Log in
to unlock special pricing