- Home ›
- All Products›
- 15723T2B5
15723T2B5
TE Connectivity / Midtex Brand
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In
Search Keywords: 15723T2B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15723T2B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26