- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 15644C200
15644C200
TE Connectivity / Midtex Brand
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Search Keywords: 15644C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:15644C200
-
Alias/AKA:1608042-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 75 °C
-
Coil Resistance:650 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$64.97
5
$61.81
10
$59.00
25
$58.41
50
$57.83
100
$57.25
250 +
$56.68
Click for Quote
Log in
to unlock special pricing