- Home ›
- All Products›
- M83513/11-G02CP
M83513/11-G02CP
TE Connectivity / Microdot Brand
M83513/11-G02CP = MCKS-C2-P-51PRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/11-G02CP = MCKS-C2-P-51PRT1A
Search Keywords: M8351311G02CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:M83513/11-G02CP
-
Alias/AKA:1532256-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Product Type:Connector
-
Connector Style:Plug
-
Preloaded:Yes
-
Number of Positions:51
-
Shell Plating Material:Cadmium
-
Lead Length:.14 in, 3.55 mm
-
Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Contact Base Material:Beryllium Copper
-
Mounting Hardware:Jackpost Assembly
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$513.77
50
$262.41
75
$178.62
100 +
$175.05
Click for Quote
Log in
to unlock special pricing