- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M83513/10-F02NN
M83513/10-F02NN
TE Connectivity / Microdot Brand
Conn Microminiature D PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Microminiature D PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: M8351310F02NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:M83513/10-F02NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Microminiature D3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:43527
-
Number of Contacts:37
-
Contact Plating:Gold Over Copper3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$203.86
250
$189.22
500 +
$180.33
Click for Quote
Log in
to unlock special pricing