- Home ›
- All Products›
- 6-1532007-5
TE Connectivity / Microdot Brand
6-1532007-5
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Search Keywords: 615320075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:6-1532007-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Style:Receptacle
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:15
-
Sealable:Yes
-
Mounting Hardware:No Hardware
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel
-
Shell Plating Material:Cadmium
Product Guides
+
Frequently Asked Questions
Is 6-1532007-5 RoHS compliant?
No, 6-1532007-5 is not RoHS compliant.
What is the lead time for 6-1532007-5?
The standard lead time for 6-1532007-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
7
$304.79
13
$173.77
19
$125.50
25 +
$122.99
Click for Quote
Log in
to unlock special pricing