- Home ›
- All Products›
- 1532261-3
TE Connectivity / Microdot Brand
1532261-3
M83513/13-D01NN = MCKS-N1-B-25SRT1
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M83513/13-D01NN = MCKS-N1-B-25SRT1
Search Keywords: 15322613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532261-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Wire Type:Solid
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Right Angle
-
Product Type:Connector
-
Preloaded:Yes
-
Contact Type:Socket
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:25
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Frequently Asked Questions
Is 1532261-3 RoHS compliant?
Yes, 1532261-3 is RoHS compliant.
What is the lead time for 1532261-3?
The standard lead time for 1532261-3 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$458.53
50
$234.19
75
$159.42
100 +
$156.23
Click for Quote
Log in
to unlock special pricing