- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1532260-8
1532260-8
TE Connectivity / Microdot Brand
M83513/13-C02NP = MCKS-N1-P-21SRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M83513/13-C02NP = MCKS-N1-P-21SRT1A
Search Keywords: 15322608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Microdot Brand
-
Part No:1532260-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Lead Length:.14 in, 3.55 mm
-
Mounting Hardware:Jackpost Assembly
-
Preloaded:Yes
-
Product Type:Connector
-
Shell Plating Material:Electroless Nickel
-
PCB Mount Orientation:Right Angle
-
Number of Positions:21
-
Connector Style:Receptacle
-
Wire Type:Solid
-
Contact Base Material:Beryllium Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$559.66
5
$551.27
10
$543.01
25
$534.86
50
$273.18
75
$185.96
100 +
$182.23
Click for Quote
Log in
to unlock special pricing